Logitech Wireless Presenter USB
- RS Stock No.:
- 723-591
- Mfr. Part No.:
- 910-005843
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€54.53
(exc. VAT)
€67.07
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.53 |
*price indicative
- RS Stock No.:
- 723-591
- Mfr. Part No.:
- 910-005843
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Wireless Presenter | |
| Battery Size | AAA | |
| Length | 24.7mm | |
| Battery Quantity | 1 | |
| Built-in Laser Pointer | Yes | |
| Batteries Included | Yes | |
| Weight | 53.5g | |
| Height | 123.6mm | |
| Width | 36.6mm | |
| Communication Type | USB | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Wireless Presenter | ||
Battery Size AAA | ||
Length 24.7mm | ||
Battery Quantity 1 | ||
Built-in Laser Pointer Yes | ||
Batteries Included Yes | ||
Weight 53.5g | ||
Height 123.6mm | ||
Width 36.6mm | ||
Communication Type USB | ||
- COO (Country of Origin):
- CN
The Logitech R500 Laser Presentation Remote is designed for professionals who demand simplicity and reliability while delivering impactful presentations. With its Advanced wireless connectivity options, including a 2.4 GHz USB receiver and Bluetooth technology, this remote allows seamless operation across multiple devices. The device features an intuitive three-button layout that eliminates the learning curve, enabling users to navigate slides effortlessly. Its extended battery life ensures longevity, making it perfect for frequent presenters, while the integrated battery indicator and compatibility with popular presentation software amplify its usability.
Effortless navigation with a simple three-button design
Red laser pointer to highlight key points during presentations
Long-lasting battery life that can extend up to 18 months
Customisable button functions for tailored presentation control
Plug-and-play compatibility with Windows and macOS
Two connection options: Advanced 2.4 GHz USB receiver or Bluetooth
Logitech Presentation App keeps your computer awake during presentations
No driver installation required for immediate use
