Kensington Wireless Presenter Wireless

Subtotal (1 unit)*

€42.46

(exc. VAT)

€52.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.46

*price indicative

RS Stock No.:
652-381
Mfr. Part No.:
33374EU
Manufacturer:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Wireless Presenter

Battery Size

AAA

Length

102mm

Wireless Range

20m

Built-in Laser Pointer

Yes

Communication Type

Wireless

Height

27mm

Standards/Approvals

UKCA

Width

45mm

Weight

76g

COO (Country of Origin):
CN
The Kensington wireless presenter with red laser is designed for professionals who require seamless control during presentations. With an intuitive four-button layout, this remote empowers users to navigate effortlessly through their PowerPoint or Keynote slides, allowing them to concentrate on delivering impactful content rather than managing technology. The inclusion of a red laser pointer enhances visibility, directing audience attention precisely where needed. Incorporated with a reliable 2.4GHz wireless connection, this presenter eliminates the risk of device interference, ensuring uninterrupted performances, while its Compact design allows the wireless USB receiver to store conveniently within the device.

Intuitive 4-button controls facilitate straightforward slide navigation

Offers a reliable 65-foot wireless range for freedom of movement

Features an internal storage compartment for the wireless USB receiver, preventing loss

Plug & Play setup allows for instant use without complicated installations

Compatible with various operating systems, including Windows and Mac OS X

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy