Aten Wireless Presenter Wireless
- RS Stock No.:
- 866-964
- Mfr. Part No.:
- VP2021KIT
- Manufacturer:
- Aten
Subtotal (1 unit)*
€2,719.18
(exc. VAT)
€3,344.59
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,719.18 |
*price indicative
- RS Stock No.:
- 866-964
- Mfr. Part No.:
- VP2021KIT
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Wireless Presenter | |
| Length | 170mm | |
| Wireless Range | 20m | |
| Batteries Included | No | |
| Communication Type | Wireless | |
| Weight | 472g | |
| Standards/Approvals | RoHS | |
| Width | 104mm | |
| Height | 28.3mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Wireless Presenter | ||
Length 170mm | ||
Wireless Range 20m | ||
Batteries Included No | ||
Communication Type Wireless | ||
Weight 472g | ||
Standards/Approvals RoHS | ||
Width 104mm | ||
Height 28.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten presentation switch designed for seamless wireless connectivity, enabling multiple users to share high-quality content efficiently across dual display formats.
Outputs up to 4K content simultaneously to HDMI and VGA displays
Supports connection for up to 8 wireless attendees and 20 via Ethernet
Utilises auto layout projection for dynamic display adjustments
Incorporates Moderation Mode for enhanced attendee management
Features USB touch back for direct presentation control from peripherals
Compatible with major operating systems through the dedicated app
