Dormer, 2.38 mm Height, 95 ° Approach, 6.4 mm Length
- RS Stock No.:
- 728-822
- Mfr. Part No.:
- CCMT 060202E-FF2:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.01 | €0.701 |
*price indicative
- RS Stock No.:
- 728-822
- Mfr. Part No.:
- CCMT 060202E-FF2:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 2.38mm | |
| Length | 6.4mm | |
| Height | 2.38mm | |
| Inscribed Circle | 6.35mm | |
| Material | Carbide | |
| Corner Radius | 0.2mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 2.38mm | ||
Length 6.4mm | ||
Height 2.38mm | ||
Inscribed Circle 6.35mm | ||
Material Carbide | ||
Corner Radius 0.2mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision turning applications, primarily focusing on fine-finishing operations in various materials. Its robust design ensures efficient cutting, enhancing productivity and surface quality across diverse machining tasks.
Optimised for fine-finishing providing superior surface finish on components
Designed with a slightly positive rake angle that enhances chip flow
Versatile use across a wide range of materials including steels and cast irons
Cutting edge geometry tailored for continuous and interrupted cuts efficiently
Related links
- Dormer 95 ° Approach, 6.4 mm Length
- Pramet 95 ° Approach, 6.4 mm Length
- Dormer 95 ° Approach, 9.7 mm Length
- Dormer 91 ° Approach, 11 mm Length
- Dormer 93 ° Approach, 7.8 mm Length
- Dormer 91 ° Approach, 9.6 mm Length
- Pramet CCMT Series Lathe Insert for Use with SCLCR 06 95° Approach, 6.4mm Length
- Dormer 95 ° Approach, 12.9 mm Length
