Dormer, 2.38 mm Height, 95 ° Approach, 6.4 mm Length
- RS Stock No.:
- 728-825
- Mfr. Part No.:
- CCMT 060204E-FF2:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€6.63
(exc. VAT)
€8.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.63 | €0.663 |
*price indicative
- RS Stock No.:
- 728-825
- Mfr. Part No.:
- CCMT 060204E-FF2:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 2.38mm | |
| Length | 6.4mm | |
| Height | 2.38mm | |
| Inscribed Circle | 6.35mm | |
| Corner Radius | 0.4mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 2.38mm | ||
Length 6.4mm | ||
Height 2.38mm | ||
Inscribed Circle 6.35mm | ||
Corner Radius 0.4mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision machining applications, particularly effective in fine-finishing processes. Its Sharp design and positive rake angle facilitate enhanced cutting capabilities across various materials.
Engineered for excellent performance in fine-finishing applications
Features a highly positive rake angle promoting efficient chip removal
Suitable for machining steels stainless steels and super-alloys
Optimised for continuous and moderately interrupted cuts enhancing versatility
