Dormer, 2.38 mm Height, 95 ° Approach, 6.4 mm Length

Subtotal (1 pack of 10 units)*

€7.43

(exc. VAT)

€9.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.43€0.743

*price indicative

RS Stock No.:
728-829
Mfr. Part No.:
CCMT 060204W-FM:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

2.38mm

Length

6.4mm

Height

2.38mm

Corner Radius

0.4mm

Inscribed Circle

6.35mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for effective semi-rough machining applications. It optimally handles diverse materials, making it a reliable choice for versatile cutting tasks while ensuring precision and efficiency in machining operations.

Features a robust design for semi-rough machining duties

Enhanced stability during operation catering to various material types

Specifically engineered with cutting edges for reduced tool wear

Optimised for both continuous and interrupted cutting scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy