Dormer, 3.18 mm Height, 95 ° Approach, 8.1 mm Length
- RS Stock No.:
- 728-832
- Mfr. Part No.:
- CCMT 080304E-FM2:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€6.89
(exc. VAT)
€8.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.89 | €0.689 |
*price indicative
- RS Stock No.:
- 728-832
- Mfr. Part No.:
- CCMT 080304E-FM2:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 3.18mm | |
| Length | 8.1mm | |
| Height | 3.18mm | |
| Material | Carbide | |
| Inscribed Circle | 7.94mm | |
| Corner Radius | 0.4mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 3.18mm | ||
Length 8.1mm | ||
Height 3.18mm | ||
Material Carbide | ||
Inscribed Circle 7.94mm | ||
Corner Radius 0.4mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is engineered for effective fine-finishing operations on a variety of materials. It excels in producing high-quality surface finishes while enhancing tool longevity through its superior design.
Designed for versatility effective on steels stainless steels and cast irons
Highly positive rake angle improves chip removal and surface finish
Optimised for fine-finishing promoting efficiency in machining processes
Offers exceptional stability during operation reducing tool wear
