Dormer, 3.18 mm Height, 95 ° Approach, 8.1 mm Length
- RS Stock No.:
- 728-833
- Mfr. Part No.:
- CCMT 080304E-NF2:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€6.89
(exc. VAT)
€8.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.89 | €0.689 |
*price indicative
- RS Stock No.:
- 728-833
- Mfr. Part No.:
- CCMT 080304E-NF2:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 3.18mm | |
| Length | 8.1mm | |
| Height | 3.18mm | |
| Inscribed Circle | 7.94mm | |
| Material | Carbide | |
| Corner Radius | 0.4mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 3.18mm | ||
Length 8.1mm | ||
Height 3.18mm | ||
Inscribed Circle 7.94mm | ||
Material Carbide | ||
Corner Radius 0.4mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for effective machining of various materials, specifically targeting the needs of professionals requiring precision in their work. This insert excels in delivering accurate cuts and durability.
Engineered for stable working conditions enhancing performance during machining
Specialised for semi-rough machining making it Ideal for both steel and hard materials
Features a positive rake angle allowing for efficient chip removal and reduced tool wear
Optimised for continuous and interrupted cuts improving productivity and efficiency
