Dormer, 4.76 mm Height, 93 ° Approach, 11.6 mm Length

Image representative of range

Subtotal (1 pack of 10 units)*

€9.88

(exc. VAT)

€12.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.88€0.988

*price indicative

RS Stock No.:
728-841
Mfr. Part No.:
DNMG 110404E-NMR:T7325
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

4.76mm

Length

11.6mm

Height

4.76mm

Inscribed Circle

9.525mm

Material

Carbide

Corner Radius

0.4mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for precision machining and offers exceptional performance in various cutting tasks, ensuring reliability and efficiency during operation.

Features a Sharp chip breaker design for improved cutting performance

Optimised for stability making it suitable for both interrupted and continuous cuts

Constructed to handle high feed rates enhancing productivity

Engineered for use in finishing applications providing superior surface quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy