Dormer, 3.97 mm Height, 95 ° Approach, 9.7 mm Length

Subtotal (1 pack of 10 units)*

€7.64

(exc. VAT)

€9.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.64€0.764

*price indicative

RS Stock No.:
728-869
Mfr. Part No.:
CCMT 09T304E-NF2:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

3.97mm

Length

9.7mm

Height

3.97mm

Material

Carbide

Inscribed Circle

9.525mm

Corner Radius

0.4mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert offers Advanced cutting solutions tailored for fine-finishing tasks. Designed to excel in precision machining, it effectively handles a variety of materials, ensuring quality results with enhanced surface finishes.

Exceptional design facilitates fine-finish machining of steels and stainless steels

Highly positive rake angle enhances cutting efficiency and surface quality

Engineered for continuous and moderately interrupted cuts providing versatility in applications

Optimal for machining non-ferrous alloys and cast irons expanding its material compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy