Dormer, 3.97 mm Height, 95 ° Approach, 9.7 mm Length
- RS Stock No.:
- 728-870
- Mfr. Part No.:
- CCMT 09T304E-RM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.64 | €0.764 |
*price indicative
- RS Stock No.:
- 728-870
- Mfr. Part No.:
- CCMT 09T304E-RM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 3.97mm | |
| Length | 9.7mm | |
| Height | 3.97mm | |
| Corner Radius | 0.4mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 3.97mm | ||
Length 9.7mm | ||
Height 3.97mm | ||
Corner Radius 0.4mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for optimised performance in turning applications. It provides exceptional adaptability for various machining operations, ensuring precision and efficiency in material removal.
Provides tailored geometries for improved chip control during operation
Engineered for stable cutting performance across a range of materials
Designed to withstand rigorous machining conditions enhancing insert longevity
Offers reliable surface finish quality for diverse machining tasks
