Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- RS Stock No.:
- 728-888
- Mfr. Part No.:
- CNMG 120412E-RM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€141.76
(exc. VAT)
€174.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €141.76 | €14.176 |
*price indicative
- RS Stock No.:
- 728-888
- Mfr. Part No.:
- CNMG 120412E-RM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 12.9mm | |
| Height | 4.76mm | |
| Corner Radius | 1.2mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 12.9mm | ||
Height 4.76mm | ||
Corner Radius 1.2mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert provides high-performance machining solutions for a variety of applications. Designed to excel in roughing processes, this insert guarantees efficiency and reliability for demanding tasks in metalworking.
Excellent for rough machining of steels and cast irons
Designed with a robust insert shape for stability
Features a high positive rake angle for effective cutting
Suitable for continuous and interrupted cuts under various conditions
Related links
- Pramet 95 ° Approach, 12.9 mm Length
- Pramet 95 ° Approach
- Pramet CNMG Series Lathe Insert for Use with DCLNR 12 95° Approach, 12.9mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Pramet 95 ° Approach, 6.4 mm Length
- Pramet Sclcr/L for Use with CCMT 09T3 95 ° Approach, 150mm Length
- Pramet for Use with WNMG 0604 95 ° Approach, 180mm Length
- Pramet 95 ° Approach, 9.7 mm Length
