RS PRO Lathe Tool Holder for Use with CNMG 12 Inserts, 32 mm Height, 95 ° Approach, 150mm Length
- RS Stock No.:
- 900-303
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€90.84
(exc. VAT)
€111.73
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.84 |
*price indicative
- RS Stock No.:
- 900-303
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Approach Angle | 95° | |
| Sub Type | Lathe Tool Holder | |
| Product Type | Lathe Part | |
| For Use With | CNMG 12 Inserts | |
| Overall Length | 150mm | |
| Overall Height | 32mm | |
| Cutting Direction | Right | |
| Material | Steel | |
| Shank Width | 25mm | |
| Shank Height | 25mm | |
| Insert Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Approach Angle 95° | ||
Sub Type Lathe Tool Holder | ||
Product Type Lathe Part | ||
For Use With CNMG 12 Inserts | ||
Overall Length 150mm | ||
Overall Height 32mm | ||
Cutting Direction Right | ||
Material Steel | ||
Shank Width 25mm | ||
Shank Height 25mm | ||
Insert Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- KR
The RS PRO insert designed for precision threading, catering to UN and Whitworth thread forms for consistent performance in both imperial and British standards.
Versatile compatibility, enabling effective threading across various forms
High-performance design employs Durable ET300 carbide, ensuring substantial wear resistance
Accommodates a wide range of materials, including steel and non-ferrous metals
Provides consistent thread accuracy, enhancing machining efficiency for diverse applications
Related links
- RS PRO Lathe Tool Holder for Use with WNMG 06 95 ° Approach, 150mm Length
- Pramet Lathe Tool Holder for Use with WNMG 0604 95 ° Approach, 150mm Length
- Pramet Grooving Bar ZUM External Threading for Use with LFMX Inserts 90 ° Approach, 150mm Length
- Pramet Sclcr/L for Use with CCMT 09T3 95 ° Approach, 150mm Length
- RS PRO Lathe Tool Holder for Use with WNMG 06 95 ° Approach, 125mm Length
- RS PRO Lathe Tool Holder for Use with CCMT 06/09T Inserts 95 ° Approach, 170mm Length
- RS PRO Lathe Tool Holder for Use with CCMT 06/09T Inserts 95 ° Approach, 100mm Length
- RS PRO Lathe Tool Holder for Use with CCMT 06 Inserts 95 ° Approach, 170mm Length
