Dormer, 9.525 mm Height, 95 ° Approach, 25.8 mm Length
- RS Stock No.:
- 728-959
- Mfr. Part No.:
- CNMM 250924-HR2:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 5 units)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.16 | €8.432 |
*price indicative
- RS Stock No.:
- 728-959
- Mfr. Part No.:
- CNMM 250924-HR2:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 9.525mm | |
| Length | 25.8mm | |
| Height | 9.525mm | |
| Corner Radius | 2.4mm | |
| Material | Carbide | |
| Inscribed Circle | 25.4mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 9.525mm | ||
Length 25.8mm | ||
Height 9.525mm | ||
Corner Radius 2.4mm | ||
Material Carbide | ||
Inscribed Circle 25.4mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for heavy rough machining applications, offering enhanced cutting performance with its robust construction. This insert optimises efficiency while maintaining high durability under demanding conditions.
Designed for heavy roughing with robust performance capabilities
Optimised for increased durability during demanding machining tasks
Offers a strong insert shape for enhanced stability
Features a cutting-edge geometry suitable for various materials
