Dormer, 9.525 mm Height, 95 ° Approach, 25.8 mm Length
- RS Stock No.:
- 728-957
- Mfr. Part No.:
- CNMM 250924E-NR2:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 5 units)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.16 | €8.432 |
*price indicative
- RS Stock No.:
- 728-957
- Mfr. Part No.:
- CNMM 250924E-NR2:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 9.525mm | |
| Length | 25.8mm | |
| Height | 9.525mm | |
| Corner Radius | 2.4mm | |
| Inscribed Circle | 25.4mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 9.525mm | ||
Length 25.8mm | ||
Height 9.525mm | ||
Corner Radius 2.4mm | ||
Inscribed Circle 25.4mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for effective turning applications, suited for both roughing and finishing operations with impressive stability and performance. Its Advanced design enhances chip management and ensures a superior finish on varied materials.
Engineered for stability during machining
Optimal for both rough and fine-turning applications
Impressive chip control for enhanced performance
Compatible with a wide range of materials including stainless steels
