Dormer, 2.38 mm Height, 93 ° Approach, 7.8 mm Length
- RS Stock No.:
- 728-964
- Mfr. Part No.:
- DCMT 070202E-UR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.01 | €0.701 |
*price indicative
- RS Stock No.:
- 728-964
- Mfr. Part No.:
- DCMT 070202E-UR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 2.38mm | |
| Length | 7.8mm | |
| Height | 2.38mm | |
| Material | Carbide | |
| Inscribed Circle | 6.35mm | |
| Corner Radius | 0.2mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 2.38mm | ||
Length 7.8mm | ||
Height 2.38mm | ||
Material Carbide | ||
Inscribed Circle 6.35mm | ||
Corner Radius 0.2mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert provides precision and efficiency in machining operations. It is designed to deliver exceptional results in turning applications, optimising performance while maintaining tool longevity for various materials.
Designed for semi-rough machining of diverse materials
Features a Sharp design Ideal for stable working conditions
Optimised for continuous and interrupted cuts
Provides consistent performance for steel and stainless steel materials
