Dormer, 2.38 mm Height, 91 ° Approach, 11 mm Length

Subtotal (1 pack of 10 units)*

€7.45

(exc. VAT)

€9.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.45€0.745

*price indicative

RS Stock No.:
729-112
Mfr. Part No.:
TCMT 110204E-UR:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

91°

Product Type

Insert

Thickness

2.38mm

Length

11mm

Height

2.38mm

Corner Radius

0.4mm

Inscribed Circle

6.35mm

Material

Carbide

Standards/Approvals

ISO

Shape

Triangle

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is engineered for semi-rough machining, offering optimal performance on a range of materials, including steels and super alloys. Its robust design facilitates continuous and interrupted cuts under various working conditions.

Designed for semi-rough machining applications

Suitable for working with steels stainless steels and super alloys

Enables both continuous and interrupted cutting operations

Optimised rake angle contributes to enhanced cutting efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy