Dormer, 2.38 mm Height, 93 ° Approach, 7.8 mm Length

Subtotal (1 pack of 10 units)*

€6.63

(exc. VAT)

€8.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€6.63€0.663

*price indicative

RS Stock No.:
728-969
Mfr. Part No.:
DCMT 070204E-UR:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

2.38mm

Length

7.8mm

Height

2.38mm

Corner Radius

0.4mm

Inscribed Circle

6.35mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Turning Insert is designed for efficient machining, specifically crafted for semi-rough operations. Its structure supports durability, ensuring precision and reliability during material removal in diverse manufacturing environments.

Optimised for semi-rough machining of various materials

Offers high performance even under continuous cutting conditions

Features a 0.4 mm depth of cut for enhanced productivity

Designed with a positive rake angle to improve chip flow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy