Dormer, 7.94 mm Height, 45 ° Approach, 25.4 mm Length
- RS Stock No.:
- 729-052
- Mfr. Part No.:
- SNMM 250716-NRM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€37.92
(exc. VAT)
€46.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.92 | €3.792 |
*price indicative
- RS Stock No.:
- 729-052
- Mfr. Part No.:
- SNMM 250716-NRM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 45° | |
| Thickness | 7.94mm | |
| Length | 25.4mm | |
| Height | 7.94mm | |
| Inscribed Circle | 25.4mm | |
| Corner Radius | 1.6mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 45° | ||
Thickness 7.94mm | ||
Length 25.4mm | ||
Height 7.94mm | ||
Inscribed Circle 25.4mm | ||
Corner Radius 1.6mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for effective turning operations, offering precision and durability for various materials. It excels in both roughing and finishing processes, ensuring reliable performance in demanding applications.
Manufactured for stability in unstable working conditions
Features a positive rake angle to optimise cutting efficiency
Designed for fine and finish machining including stainless steels
Suitable for continuous and interrupted cuts enhancing versatility
