Dormer, 7.94 mm Height, 45 ° Approach, 25.4 mm Length

Subtotal (1 pack of 10 units)*

€37.92

(exc. VAT)

€46.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€37.92€3.792

*price indicative

RS Stock No.:
729-057
Mfr. Part No.:
SNMM 250724-NRM:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

45°

Product Type

Insert

Thickness

7.94mm

Length

25.4mm

Height

7.94mm

Corner Radius

2.4mm

Material

Carbide

Inscribed Circle

25.4mm

Standards/Approvals

ISO

Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for precise machining applications, providing outstanding performance in machining stainless steels and super-alloys, particularly in conditions requiring fine-finishing capabilities.

Optimised for fine finish machining ensuring superior surface quality

Designed for stability making it Ideal for challenging workpiece materials

Features a positive rake angle enhancing cutting efficiency

Well-suited for continuous and moderately interrupted cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy