Dormer, 9.525 mm Height, 45 ° Approach, 25.4 mm Length
- RS Stock No.:
- 729-063
- Mfr. Part No.:
- SNMM 250924S-923:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.16 | €4.216 |
*price indicative
- RS Stock No.:
- 729-063
- Mfr. Part No.:
- SNMM 250924S-923:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 45° | |
| Product Type | Insert | |
| Thickness | 9.525mm | |
| Length | 25.4mm | |
| Height | 9.525mm | |
| Material | Carbide | |
| Inscribed Circle | 25.4mm | |
| Corner Radius | 2.4mm | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 45° | ||
Product Type Insert | ||
Thickness 9.525mm | ||
Length 25.4mm | ||
Height 9.525mm | ||
Material Carbide | ||
Inscribed Circle 25.4mm | ||
Corner Radius 2.4mm | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for turning operations, providing optimal performance when machining a variety of materials. Its construction supports effective chip removal, ensuring high efficiency during operations.
Features a Sharp chip breaker for efficient cutting in robust applications
Optimised for stable machining conditions enhancing tool longevity
Suitable for stainless steels and super-alloys ensuring versatility
Designed for both fine and rough machining adapting to various demands
