Dormer, 1.98 mm Height, 91 ° Approach, 6.9 mm Length
- RS Stock No.:
- 729-104
- Mfr. Part No.:
- TCMT 06T102E-FF2:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.36 | €0.636 |
*price indicative
- RS Stock No.:
- 729-104
- Mfr. Part No.:
- TCMT 06T102E-FF2:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 91° | |
| Thickness | 1.98mm | |
| Length | 6.9mm | |
| Height | 1.98mm | |
| Inscribed Circle | 3.97mm | |
| Corner Radius | 0.2mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 91° | ||
Thickness 1.98mm | ||
Length 6.9mm | ||
Height 1.98mm | ||
Inscribed Circle 3.97mm | ||
Corner Radius 0.2mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert provides precise and efficient cutting primarily designed for turning applications. Its Sharp geometry allows for smooth finishes on a variety of materials, enhancing productivity in machining operations.
Designed for semi-rough machining ensuring consistent performance
Features a positive rake angle promoting effective chip removal
Optimised for stainless steels and super alloys facilitating versatile use
Provides a depth of cut suitability catering to various machining needs
