Dormer, 3.97 mm Height, 91 ° Approach, 16.5 mm Length
- RS Stock No.:
- 729-298
- Mfr. Part No.:
- TCMT 16T308E-FF2:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.37 | €0.937 |
*price indicative
- RS Stock No.:
- 729-298
- Mfr. Part No.:
- TCMT 16T308E-FF2:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 91° | |
| Thickness | 3.97mm | |
| Length | 16.5mm | |
| Height | 3.97mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 91° | ||
Thickness 3.97mm | ||
Length 16.5mm | ||
Height 3.97mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Single Sided Positive Turning Insert is engineered for precision and reliability in steel machining. Its Advanced carbide grade and coating deliver consistent performance for fine to medium applications.
Triangular design with 7° clearance for stability
ISO class-M indexing accuracy for dependable repeatability
Rounded cutting edges for smooth cutting action
Grade T9415 MT-CVD coated WC-Co carbide for durability
Suitable within ISO range P05 to P30
