Dormer, 3.97 mm Height, 95 ° Approach, 9.7 mm Length

Subtotal (1 pack of 10 units)*

€7.64

(exc. VAT)

€9.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.64€0.764

*price indicative

RS Stock No.:
729-449
Mfr. Part No.:
CCMT 09T304E-FF2:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

3.97mm

Length

9.7mm

Height

3.97mm

Inscribed Circle

9.525mm

Material

Carbide

Corner Radius

0.4mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Single Sided Positive Turning Insert is designed for accuracy and durability, offering dependable machining performance across a wide range of steels and alloys. Its optimised geometry and Advanced coating ensure consistent results in demanding applications.

80° rhomboid shape for stable cutting performance

Indexing accuracy compliant with ISO tolerance class M

Rounded cutting edges for improved surface finish and reduced wear

Grade T9415 MT-CVD coated WC-Co carbide for extended tool life

Effective within ISO range P05 to P30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy