Dormer, 3.97 mm Height, 95 ° Approach, 9.7 mm Length

Subtotal (1 pack of 10 units)*

€7.64

(exc. VAT)

€9.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.64€0.764

*price indicative

RS Stock No.:
729-513
Mfr. Part No.:
CCMT 09T308E-FM2:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

3.97mm

Length

9.7mm

Height

3.97mm

Inscribed Circle

9.525mm

Corner Radius

0.8mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for precise fine-finishing operations, offering excellent performance across a variety of materials and conditions. It provides reliable chip removal, ensuring superior surface quality in machining applications.

Designed for fine-finishing operations for improved surface quality

Suitable for machining stainless steels and super alloys

Provides excellent chip removal enhancing machining efficiency

Features a highly positive rake angle for optimal cutting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy