Dormer, 3.97 mm Height, 95 ° Approach, 9.7 mm Length
- RS Stock No.:
- 729-516
- Mfr. Part No.:
- CCMT 09T308E-RM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.64 | €0.764 |
*price indicative
- RS Stock No.:
- 729-516
- Mfr. Part No.:
- CCMT 09T308E-RM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 3.97mm | |
| Length | 9.7mm | |
| Height | 3.97mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 3.97mm | ||
Length 9.7mm | ||
Height 3.97mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for precision machining tasks, offering excellent performance in a variety of materials. Its sharpness and robust design make it Ideal for fine-finishing applications in metalworking.
Utilises a highly positive rake angle for reduced cutting resistance
Designed for efficient machining of stainless steels and super alloys
Optimised for continuous and interrupted cutting strategies
Provides enhanced chip control for improved surface finish
Related links
- Dormer 95 ° Approach, 9.7 mm Length
- Pramet 95 ° Approach, 9.7 mm Length
- Dormer 75 ° Approach, 9.525 mm Length
- Dormer 95 ° Approach, 9.7 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 6.5 mm Length
- Pramet CCMT Series Lathe Insert for Use with SCLCR 09 95° Approach, 9.7mm Length
- Dormer 91 ° Approach, 16.5 mm Length
