Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- RS Stock No.:
- 729-527
- Mfr. Part No.:
- CCMT 120412E-RM3:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.69 | €1.069 |
*price indicative
- RS Stock No.:
- 729-527
- Mfr. Part No.:
- CCMT 120412E-RM3:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 12.9mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 1.2mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 12.9mm | ||
Height 4.76mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Corner Radius 1.2mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for precision turning operations, featuring a robust geometry that ensures reliable performance in demanding industrial applications.
Optimised for semi-rough machining offering efficient chip removal
Durable construction provides enhanced tool life in tough materials
Suitable for a variety of workpiece materials including steels and cast irons
Designed for stable machining conditions to reduce vibration
