Dormer, 3.18 mm Height, 95 ° Approach, 9.7 mm Length
- RS Stock No.:
- 729-529
- Mfr. Part No.:
- CNMG 090304E-FM:T9415
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 pack of 10 units)*
€6.28
(exc. VAT)
€7.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.28 | €0.628 |
*price indicative
- RS Stock No.:
- 729-529
- Mfr. Part No.:
- CNMG 090304E-FM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 3.18mm | |
| Length | 9.7mm | |
| Height | 3.18mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Corner Radius | 0.4mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 3.18mm | ||
Length 9.7mm | ||
Height 3.18mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Corner Radius 0.4mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert features a robust design for reliable performance in various machining applications. This insert is optimised for effective cutting in steel materials, ensuring consistent results across diverse machining tasks.
Designed for fine to semi-rough machining of steel materials
Offers stable cutting performance with reduced vibration during operation
Features a positive rake angle for efficient material removal
Compatible with a range of tool holders for enhanced versatility
