Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length

Subtotal (1 pack of 10 units)*

€9.55

(exc. VAT)

€11.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.55€0.955

*price indicative

RS Stock No.:
729-545
Mfr. Part No.:
CNMG 120408E-NMR:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

4.76mm

Length

12.9mm

Height

4.76mm

Inscribed Circle

12.7mm

Corner Radius

0.8mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Turning Insert is designed for effective machining, particularly suited for semi-roughing operations. It delivers stability and precision in various materials, optimising the machining process while maintaining quality.

Optimised for stable cutting conditions enhancing performance in semi-rough machining

Designed for effective material removal providing efficiency in machining processes

Features a robust structure that withstands demanding applications

Ideal for working with steels and cast irons ensuring versatility in machining tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy