Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length
- RS Stock No.:
- 729-592
- Mfr. Part No.:
- CNMG 160612E-RM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€15.19
(exc. VAT)
€18.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.19 | €1.519 |
*price indicative
- RS Stock No.:
- 729-592
- Mfr. Part No.:
- CNMG 160612E-RM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 6.35mm | |
| Length | 16.1mm | |
| Height | 6.35mm | |
| Inscribed Circle | 15.875mm | |
| Corner Radius | 1.2mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 6.35mm | ||
Length 16.1mm | ||
Height 6.35mm | ||
Inscribed Circle 15.875mm | ||
Corner Radius 1.2mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer indexable insert is designed for efficient rough machining applications. Its robust geometry makes it suitable for processing a range of materials, achieving high performance across various machining operations.
Dense carbide substrate ensures durability and longevity
Optimised cutting geometry facilitates smooth chip flow
Versatile chip breaker design enhances machining performance on diverse materials
Engineered for stability during high-speed machining reducing vibration
