Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 729-689
- Mfr. Part No.:
- DNMG 150616E-RM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€13.11
(exc. VAT)
€16.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.11 | €1.311 |
*price indicative
- RS Stock No.:
- 729-689
- Mfr. Part No.:
- DNMG 150616E-RM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 15.5mm | |
| Height | 6.35mm | |
| Material | Carbide | |
| Corner Radius | 1.6mm | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 15.5mm | ||
Height 6.35mm | ||
Material Carbide | ||
Corner Radius 1.6mm | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is optimised for turning applications, featuring Advanced geometry designed to enhance chip control and surface finish. Its suitable for machining a variety of materials, ensuring efficient and reliable performance in demanding environments.
Innovative RM geometry enables stable performance under various conditions
Designed for effective chip removal enhancing overall operational efficiency
Suitable for turning applications across a range of materials including steels and cast irons
Positive rake angle aids in reducing cutting forces and improving surface finish
