Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 729-664
- Mfr. Part No.:
- DCMT 11T308E-RM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.95 | €0.895 |
*price indicative
- RS Stock No.:
- 729-664
- Mfr. Part No.:
- DCMT 11T308E-RM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 3.97mm | |
| Length | 11.6mm | |
| Height | 3.97mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 3.97mm | ||
Length 11.6mm | ||
Height 3.97mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for turning operations. Its robust design ensures reliability in demanding machining environments, making it Ideal for a variety of materials including steels and super alloys.
Designed for semi-rough machining applications enhancing productivity and tool life
Features a Sharp cutting edge for improved chip flow and surface finishes
Accommodates a range of feeds and depths of cut providing versatility in machining tasks
Optimised cutting geometry ensures stable performance in both continuous and interrupted cuts
Related links
- Dormer 93 ° Approach, 11.6 mm Length
- Pramet 93 ° Approach, 11.6 mm Length
- Dormer 93 ° Approach, 11.6 mm Length
- Pramet 93 ° Approach, 11.6 mm Length
- Dormer 93 ° Approach, 15.5 mm Length
- Pramet DCMT Series Lathe Insert for Use with SDJCR 11 93° Approach, 11.6mm Length
- Dormer 75 ° Approach, 9.525 mm Length
- Dormer 95 ° Approach, 9.7 mm Length
