RS PRO Lathe Tool Holder for Use with CCMT 06/09T Inserts, 11 mm Height, 95 ° Approach, 100mm Length
- RS Stock No.:
- 900-447
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€45.96
(exc. VAT)
€56.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.96 |
*price indicative
- RS Stock No.:
- 900-447
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lathe Tool Holder | |
| Approach Angle | 95° | |
| Product Type | Lathe Part | |
| For Use With | CCMT 06/09T Inserts | |
| Overall Length | 100mm | |
| Overall Height | 11mm | |
| Shank Width | 7.3mm | |
| Shank Height | 8mm | |
| Insert Inscribed Circle | 9.53mm | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lathe Tool Holder | ||
Approach Angle 95° | ||
Product Type Lathe Part | ||
For Use With CCMT 06/09T Inserts | ||
Overall Length 100mm | ||
Overall Height 11mm | ||
Shank Width 7.3mm | ||
Shank Height 8mm | ||
Insert Inscribed Circle 9.53mm | ||
Cutting Direction Right | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- KR
The RS PRO lathe tool holder designed for precise and effective internal machining tasks. It utilises positive CCMT inserts to ensure a stable and reliable cutting performance for various operations.
Screw-lock clamping system enhances insert retention and stability
Designed to reduce cutting forces, improving surface finish
Accommodates a minimum bore diameter of 20 mm with a reach of 100 mm to 170 mm
Offers excellent durability and effective chip control in light to medium cutting conditions
Related links
- RS PRO Lathe Tool Holder for Use with CCMT 06/09T Inserts 95 ° Approach, 170mm Length
- RS PRO Lathe Tool Holder for Use with CCMT 06 Inserts 95 ° Approach, 170mm Length
- Pramet Lathe Tool Holder for Use with CC Inserts 95 ° Approach, 100mm Length
- RS PRO Lathe Tool Holder for Use with WNMG 06 95 ° Approach, 125mm Length
- RS PRO Lathe Tool Holder for Use with DCMT 11 Inserts 93 ° Approach, 100mm Length
- RS PRO Lathe Tool Holder for Use with WNMG 06 95 ° Approach, 150mm Length
- RS PRO Lathe Tool Holder for Use with CNMG 12 Inserts 95 ° Approach, 150mm Length
- Pramet 95 ° Approach, 6.4 mm Length
