RS PRO, 12.7 mm Height, 95 ° Approach, 12 mm Length

Image representative of range

Subtotal (1 pack of 10 units)*

€92.64

(exc. VAT)

€113.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€92.64€9.264

*price indicative

RS Stock No.:
900-306
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Insert

Approach Angle

95°

Thickness

4.76mm

Length

12mm

Height

12.7mm

Inscribed Circle

12.7mm

Material

Carbide

Corner Radius

0.8mm

Standards/Approvals

ISO

Shape

Rhombic

COO (Country of Origin):
KR
The RS PRO negative turning insert is a high-performance carbide component designed for intermediate cutting applications, providing reliable chip control and a consistent surface finish during semi-finishing and medium cutting tasks.

Designed with a BG chipbreaker for effective chip control

Optimised CVD-coated grade for extended tool life in ISO P and K materials

Robust 80° rhombic geometry ensures stability for external turning and facing

0° major clearance angle enhances cutting efficiency in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy