RS PRO, 12.7 mm Height, 95 ° Approach, 12 mm Length
- RS Stock No.:
- 900-496
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€92.64
(exc. VAT)
€113.95
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €92.64 | €9.264 |
*price indicative
- RS Stock No.:
- 900-496
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 12mm | |
| Height | 12.7mm | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 1.2mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 12mm | ||
Height 12.7mm | ||
Inscribed Circle 12.7mm | ||
Corner Radius 1.2mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
- COO (Country of Origin):
- KR
The RS PRO robust insert designed for precision machining, optimised for effective steel cutting in semi-roughing and roughing tasks, promoting enhanced chip control and tool longevity.
Engineered for ISO P steels, ensuring exceptional stability and chip management
Next-generation CVD coating paired with Durable carbide substrate results in superior wear resistance
Innovative post-treatment technology ensures predictable tool life and reduced chip wear
0° clearance and 80° geometry provide excellent edge strength for demanding applications
