Milwaukee M18 FUEL Lawnmower Battery
- RS Stock No.:
- 277-686
- Mfr. Part No.:
- 4933492012
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-686
- Mfr. Part No.:
- 4933492012
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Lawnmower | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Battery Capacity | 8Ah | |
| Maximum Speed | 6.5km/h | |
| Series | M18 FUEL | |
| Plug Type | Cordless | |
| Weight | 32.5kg | |
| Noise Level | 94.8dBA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Lawnmower | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Battery Capacity 8Ah | ||
Maximum Speed 6.5km/h | ||
Series M18 FUEL | ||
Plug Type Cordless | ||
Weight 32.5kg | ||
Noise Level 94.8dBA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee FUEL Dual Battery Lawn Mover adjustable self-propelled mechanism with 5 speed settings delivers up to 6.5 km/h cutting speed. It has front headlight delivers increased awareness & precision.
Active speed management paddle delivers ultimate user control
Compact deck design for more maneuverability in tight access areas
Related links
- Milwaukee M18 FUEL Battery Chainsaw
- Milwaukee M18 FUEL Edger Attachment
- Milwaukee M18 FUEL Cutting Attachment
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL M18 FPS55-552P Cordless 59 mm
- Milwaukee M18 FUEL FHS20-0 Cordless 200 mm
- Milwaukee M18 FUEL M18 FJS-502X Cordless 135 mm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
