Milwaukee M18 FUEL Battery Chainsaw
- RS Stock No.:
- 264-104
- Mfr. Part No.:
- 4933479678
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€387.40
(exc. VAT)
€476.50
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.40 |
*price indicative
- RS Stock No.:
- 264-104
- Mfr. Part No.:
- 4933479678
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Chainsaw | |
| Power Type | Battery | |
| Weight | 6.4kg | |
| Battery Voltage | 18V | |
| Series | M18 FUEL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Chainsaw | ||
Power Type Battery | ||
Weight 6.4kg | ||
Battery Voltage 18V | ||
Series M18 FUEL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Chainsaw delivers the power to outperform on the most demanding applications vs. petrol chainsaws.
Supplied with chain tool and bar cover
Flexible battery system
Related links
- Milwaukee M18 FUEL Battery Chainsaw
- Milwaukee M18 FUEL Battery Hedge Trimmer
- Milwaukee M18 FCHS-0 Battery Chainsaw
- Milwaukee M18 FOPH-CSA Battery Chainsaw Polesaw
- Milwaukee M18 FUEL Lawnmower Battery
- Milwaukee M18 FUEL Strimmer Battery
- Milwaukee M18 FUEL Cutting Attachment
- Milwaukee M18 FUEL 898.52 mm M18 FBS85-202C
