NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-1024600AF-LSXP IPS TFT TFT LCD Display, 7in WSVGA, 1024 x 600pixels
- RS Stock No.:
- 181-444
- Mfr. Part No.:
- NHD-7.0-1024600AF-LSXP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€114.06
(exc. VAT)
€140.29
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.06 |
*price indicative
- RS Stock No.:
- 181-444
- Mfr. Part No.:
- NHD-7.0-1024600AF-LSXP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 7in | |
| Interface Type | LVDS | |
| Resolution | 1024 x 600pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 154.84 x 86.63mm | |
| Display Matrix Technology | IPS TFT | |
| Graphics Array Type | WSVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 7in | ||
Interface Type LVDS | ||
Resolution 1024 x 600pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 154.84 x 86.63mm | ||
Display Matrix Technology IPS TFT | ||
Graphics Array Type WSVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display provides exceptional visual performance for various applications. Featuring a resolution of 1024x600, this display ensures clear and vibrant images, perfect for both indoor and outdoor use. Its advanced optical features, including high contrast ratios and wide viewing angles, make it an excellent choice for embedded systems, portable devices, and consumer electronics.
Compliant with RoHS and REACH guidelines promoting environmental safety
Supports LVDS interface for seamless integration with advanced MPU systems
Equipped with comprehensive documentation for effective implementation
Supports LVDS interface for seamless integration with advanced MPU systems
Equipped with comprehensive documentation for effective implementation
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-1024600AF-LSXP-CTP IPS TFT TFT LCD Display / Touch Screen 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-HR-RSXP IPS TFT TFT LCD Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-LSXP IPS TFT TFT LCD Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-HR-RSXP-CTU IPS TFT LCD Colour Display / Touch Screen 1024 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-LSXP-CTP IPS TFT TFT LCD Display / Touch Screen 1024 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP IPS TFT TFT LCD Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-HDMI-A-RSXP IPS TFT TFT LCD Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP-T IPS TFT TFT LCD Display 800 x 480pixels
