NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-HDMI-A-RSXP IPS TFT TFT LCD Display, 10.1in WSVGA, 1024 x 600pixels
- RS Stock No.:
- 181-464
- Mfr. Part No.:
- NHD-10.1-HDMI-A-RSXP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€301.61
(exc. VAT)
€370.98
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.61 |
*price indicative
- RS Stock No.:
- 181-464
- Mfr. Part No.:
- NHD-10.1-HDMI-A-RSXP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 10.1in | |
| Interface Type | HDMI | |
| Resolution | 1024 x 600pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 223.72 x 126.28mm | |
| Display Matrix Technology | IPS TFT | |
| Graphics Array Type | WSVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 10.1in | ||
Interface Type HDMI | ||
Resolution 1024 x 600pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 223.72 x 126.28mm | ||
Display Matrix Technology IPS TFT | ||
Graphics Array Type WSVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display redefines visual clarity and efficiency in digital screens. Featuring a sharp resolution of 1024x600 pixels, it provides vibrant colours and excellent viewing angles due to its IPS technology. The display is designed with optimal backlighting, producing a luminous output of up to 800 cd/m² for remarkable clarity even in daylight conditions.
Robust temperature range ensures stable performance in challenging environments
Low power consumption makes it a cost effective choice for continuous use
Compact design enables easy installation in space constrained applications
Advanced audio capabilities support high quality sound output
Low power consumption makes it a cost effective choice for continuous use
Compact design enables easy installation in space constrained applications
Advanced audio capabilities support high quality sound output
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-HDMI-A-RSXP-CTU IPS TFT TFT LCD Display / Touch Screen 1024 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP IPS TFT TFT LCD Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-LSXP IPS TFT TFT LCD Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-LSXP-CTP IPS TFT TFT LCD Display / Touch Screen 1024 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 1024 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-HR-RSXP IPS TFT TFT LCD Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-1024600AF-LSXP IPS TFT TFT LCD Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-HR-RSXP-CTU IPS TFT LCD Colour Display / Touch Screen 1024 x
