NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP IPS TFT TFT LCD Display, 10.1in WSVGA, 1024 x 600pixels

Subtotal (1 unit)*

€183.92

(exc. VAT)

€226.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€183.92

*price indicative

RS Stock No.:
181-450
Mfr. Part No.:
NHD-10.1-1024600BF-ASXP
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

10.1in

Interface Type

RGB

Resolution

1024 x 600pixels

Touch Screen

No

Viewing Area Dimensions

226.42 x 128.98mm

Display Matrix Technology

IPS TFT

Graphics Array Type

WSVGA

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display combines vibrant visuals with impressive performance, designed to elevate your projects to new heights. Featuring a 1024x600 resolution, it showcases rich colours and deep contrasts, making it perfect for a variety of applications, from industrial controls to consumer electronics.

The integrated backlight driver supports flexible visual applications with adjustable brightness
Robust mechanical design withstands challenging conditions enhancing reliability
Support for various backlight control methods facilitates user customisation
Durational tests ensure reliability across extreme temperatures and humidity levels

Related links