NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN# TFT TFT LCD Display, 7in WVGA, 800 x 480pixels
- RS Stock No.:
- 181-445
- Mfr. Part No.:
- NHD-7.0-800480EF-ASXN#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€114.35
(exc. VAT)
€140.65
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.35 |
*price indicative
- RS Stock No.:
- 181-445
- Mfr. Part No.:
- NHD-7.0-800480EF-ASXN#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 7in | |
| Interface Type | RGB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 154.84 x 86.63mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 7in | ||
Interface Type RGB | ||
Resolution 800 x 480pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 154.84 x 86.63mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display is designed to meet the needs of various industrial and commercial applications. With a resolution of 800x480 pixels, the screen provides vibrant visuals and sharp image quality, making it ideal for outdoor usage and applications requiring enhanced visibility in bright conditions. The display offers a wide operating temperature range, ensuring reliable performance in diverse environments.
Equipped with a robust backlight for consistent performance
Supports parallel RGB interface for straightforward connectivity
Designed for long term reliability with extensive quality testing
Supports parallel RGB interface for straightforward connectivity
Designed for long term reliability with extensive quality testing
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ATXL#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-CTP TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV# TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXN-CTU TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN#-CTP TFT LCD Colour Display / Touch Screen, 7in
