NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV# TFT TFT LCD Display, 7in, 800 x 480pixels
- RS Stock No.:
- 205-033
- Mfr. Part No.:
- NHD-7.0-800480EF-ASXV#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€116.25
(exc. VAT)
€142.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.25 |
*price indicative
- RS Stock No.:
- 205-033
- Mfr. Part No.:
- NHD-7.0-800480EF-ASXV#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 7in | |
| Interface Type | 24-bit | |
| Resolution | 800 x 480pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 155.7 x 88.1mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 7in | ||
Interface Type 24-bit | ||
Resolution 800 x 480pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 155.7 x 88.1mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT LCD display has 24-bit true color with a resolution of 800 x 480 pixels and boasts a bright LED backlight with 660 nits. The TFT offers stunning sharpness in viewing angles up to 70° due to the multi-domain vertical alignment (MVA) technology in this LCD display. While this transmissive LCD does not include a touch panel, its impressive graphics quality make it an excellent choice for projects that desire high-end visual output but don't need touch functionality, making implementation simple with reduced power consumption.
Transmissive display mode
Display Type is Premium
Display Type is Premium
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV#-CTP LCD Colour Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN# TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ATXL#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP-T IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
