Midas MDT0600AC-USBC TFT TFT LCD Display / Touch Screen, 6in, 720 X 1440pixels
- RS Stock No.:
- 425-381
- Mfr. Part No.:
- MDT0600AC-USBC
- Manufacturer:
- Midas
Subtotal (1 unit)*
€106.72
(exc. VAT)
€131.27
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.72 |
*price indicative
- RS Stock No.:
- 425-381
- Mfr. Part No.:
- MDT0600AC-USBC
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 6in | |
| Interface Type | USB | |
| Resolution | 720 X 1440pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 68.04 X 136.08mm | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 6in | ||
Interface Type USB | ||
Resolution 720 X 1440pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 68.04 X 136.08mm | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Midas plug and play device, this is a color active matrix TFT (Thin Film Transistor) LCD (liquid crystal display) that uses amorphous silicon TFT as a switching device. This module is composed of a transmissive type TFT-LCD Panel, driver circuit, capacitance touch panel, back-light unit, TYPE C AD board. The resolution of a 6.7 inch TFT-LCD contains 720x1440 pixels, and can display up to 16.7M colors.
Orientation Portrait
Appearance RGB
Supply Voltage 5V
Appearance RGB
Supply Voltage 5V
Related links
- Midas MDT0500A-USBC IPS TFT TFT LCD Display / Touch Screen 720 X 1280pixels
- Midas MDT0700BC-USBC TFT TFT LCD Display / Touch Screen 800 X 1280pixels
- Midas MDT0400BC-USBC TFT TFT LCD Display / Touch Screen 480 X 800pixels
- Midas MDT0400CC-USBC TFT TFT LCD Display / Touch Screen 480 X 480pixels
- Midas MDT1010BC-USBC TFT TFT LCD Display / Touch Screen 1200 X 1920pixels
- Midas MDT0500BC-USBC TFT TFT LCD Display / Touch Screen 480 X 854pixels
- Midas MDT0350AC-USBC TFT TFT LCD Display / Touch Screen 480 X 640pixels
- Midas MDT0500AC-USBC IPS TFT TFT LCD Display / Touch Screen 720 X 1280pixels