Midas MVT-E101001 Display Touch Screen, 10.1 in, 1280 x 800 pixel
- RS Stock No.:
- 803-145
- Mfr. Part No.:
- MVT-E101001
- Manufacturer:
- Midas
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€166.19
(exc. VAT)
€204.41
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €166.19 | - |
| 5 + | €156.22 | 5% |
*price indicative
- RS Stock No.:
- 803-145
- Mfr. Part No.:
- MVT-E101001
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | Display | |
| Diagonal Display Size | 10.1in | |
| Interface Type | SPI/QSPI | |
| Screen Resolution | 1280 x 800 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.96 x 135.60 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 19.8mm | |
| Height | 149.15mm | |
| Width | 229.7mm | |
| Brightness | 1250cd/m² | |
| Power Supply Included | No | |
| Contrast Ratio | 900:1 | |
| Display Type | TFT | |
| Series | Aurum | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type Display | ||
Diagonal Display Size 10.1in | ||
Interface Type SPI/QSPI | ||
Screen Resolution 1280 x 800 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.96 x 135.60 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 19.8mm | ||
Height 149.15mm | ||
Width 229.7mm | ||
Brightness 1250cd/m² | ||
Power Supply Included No | ||
Contrast Ratio 900:1 | ||
Display Type TFT | ||
Series Aurum | ||
The Midas display offers a versatile 10.1-inch touchscreen solution tailored for embedded systems, industrial, and commercial applications, delivering seamless integration with its high-brightness panel and SPI/QSPI interface.
Resolution of 1280 x 800 pixels ensures Sharp image clarity
Operating temperature range of -10°C to +70°C supports diverse environments
Brightness level of 1200 cd/m² enhances outdoor visibility
Compact module size of 229.70 x 149.15 x 19.8mm allows space-efficient installation
Single 5–12V supply simplifies power requirements for integration
Note
BT817Q EVE4 graphics controller
MCU not included
MCU not included
Related links
- Midas MVT-E101001C Display Touch Screen 1280 x 800 pixel
- Midas MVT-H101001C Display Touch Screen 1280 x 800 pixel
- Midas MDT1010GIHC-HDMI-V2 LCD Colour Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVSNWC00 LCD Colour Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVSFWCA0 LCD Colour Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVSNWCA0 LCD Colour Display Touch Screen 1280 x 800 pixel
- RS PRO TFT LCD Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVSNWC00-B TFT LCD Display Touch Screen 1280 x 800 pixel
