Display Visions EA RAPICOTFT009 TFT LCD Display, 0.9in, 160 x 80pixels
- RS Stock No.:
- 262-5477
- Mfr. Part No.:
- EA RAPICOTFT009
- Manufacturer:
- Display Visions
Bulk discount available
Subtotal (1 unit)*
€30.41
(exc. VAT)
€37.40
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.41 |
| 5 + | €29.65 |
*price indicative
- RS Stock No.:
- 262-5477
- Mfr. Part No.:
- EA RAPICOTFT009
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Diagonal Display Size | 0.9in | |
| Interface Type | SPI | |
| Resolution | 160 x 80pixels | |
| Touch Screen | No | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Diagonal Display Size 0.9in | ||
Interface Type SPI | ||
Resolution 160 x 80pixels | ||
Touch Screen No | ||
The Display vision PCB shield with IPS TFT display is suitable for Raspberry PI PICO. The IPS technology provide full viewing angle with all-angle color stability management (AACS).
Shield for Raspberry PI PICO
IPS Display
High Contrast
IPS Display
High Contrast
Related links
- Display Visions EA TFT009-81AITC TFT LCD Display / Touch Screen 16 x 80pixels
- Display Visions EA uniTFT101-ATC TFT LCD Display Module / Touch Screen
- Display Visions EA uniTFT070-ATC TFT LCD Display Module / Touch Screen
- Display Visions EA TFT020-23AINN TFT TFT LCD Display / Touch Screen 240 x 320pixels
- Display Visions EA uniTFT050-ATC TFT LCD Display Module / Touch Screen
- Display Visions EA TFT035-34AINN TFT TFT LCD Display / Touch Screen 320 x 480pixels
- Display Visions EA uniTFTs020-ATC TFT TFT LCD Display / Touch Screen 320 x 240pixels
- Display Visions EA TFT028-23AITC TFT TFT LCD Display / Touch Screen 240 x 320pixels
