Fordata FC1602G01-RNNYBW-66SE FC LCD LCD Graphic Display, Green, Yellow on, 2 Rows by 16 Characters, Reflective
- RS Stock No.:
- 163-1920
- Mfr. Part No.:
- FC1602G01-RNNYBW-66SE
- Manufacturer:
- Fordata
18 In stock for delivery within 2 working days
Added
Price Each
€11.26
(exc. VAT)
€13.85
(inc. VAT)
Units | Per unit |
1 - 9 | €11.26 |
10 - 24 | €9.52 |
25 + | €9.09 |
- RS Stock No.:
- 163-1920
- Mfr. Part No.:
- FC1602G01-RNNYBW-66SE
- Manufacturer:
- Fordata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5x8 Dots with cursor
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Note
Does not include a backlight
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Character Matrix | 2 Rows by 16 Characters |
Characters per Row | 16 |
Character Rows | 2 |
Character Height | 5.8mm |
Character Width | 3mm |
Viewing Area Dimensions | 66 x 16mm |
Viewing Area Height | 16.4mm |
Viewing Area Width | 64.5mm |
External Depth | 9.5mm |
Illumination Colour | Green, Yellow |
External Width | 80mm |
External Height | 36mm |
External Dimensions | 80 x 9.5 x 36mm |
Controller Type | SPLC780D |
Display Matrix Technology | STN |
Display Mode | Reflective |
Voltage Rating | 5.5V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Current Rating | 4mA |
Series | FC |
Operating Temperature Range | -20 → +70°C |
Driver Mounting | COB |
- RS Stock No.:
- 163-1920
- Mfr. Part No.:
- FC1602G01-RNNYBW-66SE
- Manufacturer:
- Fordata