Igus Lead Screw, 10 mm Shaft Diam., 1 m Shaft Length
- RS Stock No.:
- 885-5029
- Mfr. Part No.:
- DST-LS-10x25-R-1000-ES
- Manufacturer:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€146.46
(exc. VAT)
€180.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €146.46 |
| 5 - 9 | €140.60 |
| 10 + | €137.69 |
*price indicative
- RS Stock No.:
- 885-5029
- Mfr. Part No.:
- DST-LS-10x25-R-1000-ES
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Shaft Diameter | 10mm | |
| Product Type | Lead Screw | |
| Shaft Length | 1m | |
| Lead Size | 25mm | |
| Material | Polyamide, Iglidur J, Polyoxymethylene | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Shaft Diameter 10mm | ||
Product Type Lead Screw | ||
Shaft Length 1m | ||
Lead Size 25mm | ||
Material Polyamide, Iglidur J, Polyoxymethylene | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- DE
Dryspin® Lead Screws
A range of dryspin® lead screws with a steep thread delivering high performance and efficiency for an extended service life. By eliminating lubricants, dryspin® lead screws are an excellent choice for use in hygienic environments; typical applications include, laboratory automation, closing units, automotive and medical handling.
Features and Benefits
• Higher Efficiency due to optimized thread angle
• Extended lifetime
• Best media resistance due to material 1.4301
• Low noise and vibration dampening due to rounded tooth geometry
• Pitch 2-50mm, diameter Ø 6-18mm
• A choice of lead screw nuts made of lubrication free igus® high performance polymers
Application Information
Laboratory automation, closing units, automotive and medical.
