Murata 100 μH ±10% Bobbin Inductor, Max SRF:3.3MHz, Q:34, 7.8A Idc, 40mΩ Rdc, 1400
- RS Stock No.:
- 106-7739
- Mfr. Part No.:
- 1410478C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each (In a Box of 15)
€3.674
(exc. VAT)
€4.519
(inc. VAT)
30 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
15 - 135 | €3.674 | €55.11 |
150 - 360 | €3.384 | €50.76 |
375 - 735 | €3.167 | €47.505 |
750 - 1485 | €3.053 | €45.795 |
1500 + | €3.012 | €45.18 |
**price indicative
- RS Stock No.:
- 106-7739
- Mfr. Part No.:
- 1410478C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 100 μH ±10% Leaded Inductor Q:34 40mΩ Rdc, 1400
- Murata 1.5 mH ±10% Bobbin Inductor Q:34 680mΩ Rdc, 1400
- Murata 470 μH ±10% Bobbin Inductor Q:34 250mΩ Rdc, 1400
- Murata 15 mH ±10% Bobbin Inductor Q:55 3740mΩ Rdc, 1400
- Murata 3.3 mH ±10% Bobbin Inductor Q:20 930mΩ Rdc, 1400
- Murata 10 mH ±10% Bobbin Inductor Q:48 3.6Ω Rdc, 1400
- Murata 22 mH ±10% Bobbin Inductor Q:30 6962mΩ Rdc, 1400
- Murata 2.2 mH ±10% Bobbin Inductor Q:33 622mΩ Rdc, 1400