Murata 10 μH ±15% Bobbin Inductor, Max SRF:20.7MHz, Q:54, 13A Idc, 9mΩ Rdc, 1400
- RS Stock No.:
- 106-7772
- Mfr. Part No.:
- 1410313C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each (In a Box of 25)**
€2.351
(exc. VAT)
€2.892
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
25 - 225 | €2.351 | €58.775 |
250 - 600 | €2.036 | €50.90 |
625 - 1225 | €1.952 | €48.80 |
1250 - 2475 | €1.90 | €47.50 |
2500 + | €1.853 | €46.325 |
**price indicative
Related links
- Murata 47 μH ±15% Bobbin Inductor Q:40 19mΩ Rdc, 1400
- Murata 33 μH ±15% Bobbin Inductor Q:27 17mΩ Rdc, 1400
- Murata 22 μH ±15% Bobbin Inductor Q:64 14mΩ Rdc, 1400
- Murata 68 μH ±15% Bobbin Inductor Q:45 25mΩ Rdc, 1400
- Murata 15 μH ±15% Bobbin Inductor Q:42 9mΩ Rdc, 1400
- Murata 47 μH ±15% Bobbin Inductor Q:33 21mΩ Rdc, 1400
- Murata 15 mH ±10% Bobbin Inductor Q:55 3740mΩ Rdc, 1400
- Murata 68 μH ±15% Ferrite Bobbin Core Bobbin Inductor Q:32 32mΩ Rdc, 1400