Murata 15 μH ±15% Bobbin Inductor, Max SRF:12.7MHz, Q:42, 12A Idc, 9mΩ Rdc, 1400
- RS Stock No.:
- 106-7773
- Mfr. Part No.:
- 1415312C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each (In a Box of 25)
€2.249
(exc. VAT)
€2.766
(inc. VAT)
Temporarily out of stock - back order for despatch 07-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
25 - 225 | €2.249 | €56.225 |
250 - 600 | €1.945 | €48.625 |
625 - 1225 | €1.903 | €47.575 |
1250 - 2475 | €1.877 | €46.925 |
2500 + | €1.851 | €46.275 |
**price indicative
- RS Stock No.:
- 106-7773
- Mfr. Part No.:
- 1415312C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 15 μH ±10% Leaded Inductor Q:42 9mΩ Rdc, 1400
- Murata 15 mH ±10% Bobbin Inductor Q:55 3740mΩ Rdc, 1400
- Murata 47 μH ±15% Bobbin Inductor Q:40 19mΩ Rdc, 1400
- Murata 33 μH ±15% Bobbin Inductor Q:27 17mΩ Rdc, 1400
- Murata 22 μH ±15% Bobbin Inductor Q:64 14mΩ Rdc, 1400
- Murata 68 μH ±15% Bobbin Inductor Q:45 25mΩ Rdc, 1400
- Murata 47 μH ±15% Bobbin Inductor Q:33 21mΩ Rdc, 1400
- Murata 10 μH ±15% Bobbin Inductor Q:54 9mΩ Rdc, 1400